
General purpose rectifier diode featuring a single silicon element. This component offers a maximum repetitive peak reverse voltage of 1000V and a maximum operating temperature of 150°C. It is housed in a DO-41 plastic package with two axial terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components 1N4007-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components 1N4007-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N4007-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.