The 1N4714C is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It features a power dissipation of 0.5 watts and is packaged in a hermetically sealed, glass DO-35 package. The diode has a pin count of 2 and is available in a single element configuration. The 1N4714C is suitable for use in a variety of applications, including those requiring a zener diode with a high operating temperature range.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |