The 1N4730A-TP is a silicon unidirectional zener diode with a maximum operating temperature of 150 degrees Celsius. It has a power dissipation of 1 watt and is packaged in a 2-pin axial configuration with a DO-41 package code. The diode element is made of silicon and has a pin count of 2. It is suitable for use in a variety of applications due to its zener diode type and polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components 1N4730A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N4730A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.