
This hermetically sealed, glass DO-41G package contains a unidirectional silicon zener diode with a maximum power dissipation of 1W and a maximum operating temperature of 150°C. The diode element is made of silicon and has a zener diode type. It has a 2-pin configuration and is available in a hermetically sealed, glass DO-41G package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components 1N4745A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N4745A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.