This is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W, packaged in a DO-35 glass package. It has two terminals and is available in a ROHS compliant version. The diode element material is silicon and it is a single element device. The zener diode is suitable for use in a variety of applications where a unidirectional voltage regulation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components 1N5244B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N5244B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.