The 1N5399-TP is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a DO-15 package with 2 terminals in an axial configuration. The diode is made of silicon and has a maximum reverse voltage rating of 1000 volts. It is a general-purpose rectifier diode suitable for various applications.
Micro Commercial Components 1N5399-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N5399-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.