
This silicon standard recovery rectifier diode is rated for 3 A average forward current and 50 V repetitive peak reverse voltage. It is housed in a DO-201AD axial package and supports 200 A peak forward surge current. Maximum forward voltage is 1.0 V at 3 A, and maximum reverse current is 5 µA at the rated reverse voltage. The device operates from -55°C to +150°C junction temperature and is described with low leakage, low forward voltage, and metallurgically bonded construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components 1N5400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components 1N5400 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N5400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.