This is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 50 volts and is packaged in a 2-pin axial configuration with a JEDEC package code of DO-201AD. The diode element is made of silicon and is a single element device. It is compliant with ROHS standards and is packaged in a plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components 1N5400-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N5400-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.