
The 1N5821-TP is a silicon rectifier diode with a maximum operating temperature of 125°C. It features a DO-201AD axial package with two terminals. This diode is designed for general-purpose rectification applications and has a maximum reverse voltage of 30V.
Sign in to ask questions about the Micro Commercial Components 1N5821-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components 1N5821-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 1N5821-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.