This 1.5W unidirectional silicon zener diode features a DO-41G glass package with a 2-pin axial terminal configuration. Operating within a -40°C to 150°C temperature range, the device is compliant with ROHS standards. The zener diode is constructed with a single silicon element and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components 1N5919B-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.