This is a unidirectional silicon zener diode with a maximum power dissipation of 1.5W, packaged in a DO-41G glass package with two pins. The diode element is made of silicon and is available in a unidirectional polarity configuration. The device is RoHS compliant and has a terminal position of axial. It is suitable for use in a variety of applications where a zener diode is required.
Micro Commercial Components 1N5924B-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.