The 1N5927BP-BP is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 1.5W. It features a DO-41 package with an axial terminal position. The diode is suitable for use in a variety of applications where a high-temperature zener diode is required. The manufacturer's specifications indicate a minimum operating temperature of -55°C. The diode is constructed with a single silicon element.
Micro Commercial Components 1N5927BP-BP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.