The 2KBP01-BP is a 4-pin bridge rectifier diode from Micro Commercial Components with a maximum operating temperature of 165 degrees Celsius. It features a SILICON diode element material and a breakdown voltage of at least 100V. The device is packaged in a ROHS compliant, plastic KBPL package with 4 pins. It is suitable for use in a variety of applications requiring a bridge rectifier diode.
Micro Commercial Components 2KBP01-BP technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 2KBP01-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.