This 4-element silicon bridge rectifier diode features a maximum operating temperature of 165 degrees Celsius. It has 4 terminals in a single position and a pin count of 4. The diode element material is silicon and the type is a bridge rectifier diode. The maximum reverse voltage is 200V and the minimum breakdown voltage is 200V. The package is ROHS compliant, made of plastic, and has a KBPL type with 4 pins.
Micro Commercial Components 2KBP02-BP technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 2KBP02-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.