The 2KBP06-BP is a SILICON bridge rectifier diode with a maximum operating temperature of 165°C. It has 4 terminals and is a single diode element. The diode type is a bridge rectifier diode with a minimum breakdown voltage of 600V and a maximum reverse voltage of 600V. The device is packaged in a ROHS compliant plastic package with 4 pins.
Micro Commercial Components 2KBP06-BP technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 2KBP06-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.