This bridge rectifier diode features a maximum operating temperature of 165 degrees Celsius and is constructed from silicon. It has a pin count of 4 and a terminal position of single. The device is compliant with ROHS standards and is packaged in a 4-pin KBPL plastic package.
Micro Commercial Components 2KBP08-BP technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 2KBP08-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.