NPN Bipolar Junction Transistor (BJT) for general-purpose switching and amplification. Features a 40V collector-emitter breakdown voltage (V(BR)CEO) and a continuous collector current (I(C)) of 0.2A. This silicon transistor is housed in a 3-terminal TO-92 plastic package with bottom terminal positioning. Compliant with ROHS standards.
Sign in to ask questions about the Micro Commercial Components 2N3904-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components 2N3904-AP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 2N3904-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.