
Trans GP BJT NPN 140V 3-Pin TO-92 Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components 2N5832-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components 2N5832-BP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.7(Max) |
| Package Width (mm) | 3.68(Max) |
| Package Height (mm) | 4.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 160V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 140V |
| Minimum DC Current Gain | 175@10mA@5V |
| Maximum Transition Frequency | 100(Min)MHz |
| Cage Code | 374W0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components 2N5832-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.