
N-channel enhancement mode MOSFET, 60V drain-source voltage, 0.34A continuous drain current. Features a 3-pin SOT-23 (TO-236AA) surface-mount plastic package with gull-wing leads. Maximum power dissipation is 350mW, with a maximum gate threshold voltage of 2.5V and a maximum drain-source on-resistance of 5000 mOhm at 10V. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Micro Commercial Components 2N7002K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components 2N7002K technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1.12(Max) |
| Seated Plane Height (mm) | 1.22(Max) |
| Pin Pitch (mm) | 1.03(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Continuous Drain Current | 0.34A |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | 5000@10VmOhm |
| Typical Input Capacitance @ Vds | 40(Max)@10VpF |
| Maximum Power Dissipation | 350mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | No |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components 2N7002K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.