Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92MOD, 3 PIN
Micro Commercial Components 2SA1013-O-BP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.