Small Signal Bipolar Transistor, 0.1A I(C), NPN,
Checking distributor stock and pricing after the page loads.
Micro Commercial Components 2SC1623-L6-TP-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |