
NPN Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V collector-emitter voltage, 0.15A maximum DC collector current, and 200mW maximum power dissipation. This single-element transistor is housed in a 3-pin SOT-323 surface-mount package with gull-wing leads. Key specifications include a minimum DC current gain of 120 at 1mA/6V and a typical transition frequency of 180MHz. Operating temperature range is -55°C to 150°C.
Micro Commercial Components 2SC4081-A-TP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SOT-323 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 0.15A |
| Maximum Power Dissipation | 200mW |
| Material | Si |
| Minimum DC Current Gain | 120@1mA@6V |
| Maximum Transition Frequency | 180(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components 2SC4081-A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.