NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a maximum collector-emitter voltage of 120V and a maximum collector current of 1.5A. This single-element transistor is housed in a TO-126 package with 3 through-hole pins and a tab. It offers a minimum DC current gain of 30 at 500mA and 5V, with a typical transition frequency of 140MHz. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Micro Commercial Components 2SD669 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components 2SD669 technical specifications.
| Basic Package Type | Through Hole |
| Package/Case | TO-126 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 8.3(Max) |
| Package Width (mm) | 3.45(Max) |
| Package Height (mm) | 11.2(Max) |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 180V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 120V |
| Maximum DC Collector Current | 1.5A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | 30@500mA@5V |
| Maximum Transition Frequency | 140(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | No |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components 2SD669 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.