The 30KP102A-TP is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 102V and a maximum non-repetitive peak reverse power dissipation of 30000W. The diode is packaged in a 2-pin axial package and is suitable for use in applications where high voltage suppression is required. The 30KP102A-TP is a discrete semiconductor device with a nominal breakdown voltage of 119.3V and a maximum breakdown voltage of 124.7V.
Micro Commercial Components 30KP102A-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 102 |
| Breakdown Voltage-Min | 113.9 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 165.6 |
| Breakdown Voltage-Nom | 119.3 |
| Breakdown Voltage-Max | 124.7 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 30KP102A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.