The 30KP216CA-TP is a 2-pin axial transient voltage suppressor diode from Micro Commercial Components. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is made of silicon and has a bidirectional polarity. It can handle a maximum reverse voltage of 216 volts and a maximum non-repetitive peak reverse power dissipation of 30000 watts. The device is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components 30KP216CA-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 216 |
| Breakdown Voltage-Min | 241.3 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 348.6 |
| Breakdown Voltage-Nom | 252.8 |
| Breakdown Voltage-Max | 264.2 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.