The 30KP270A-TP is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 2-pin axial package and a maximum power dissipation of 8 watts. The diode is made of silicon and has a nominal breakdown voltage of 315.9 volts. It can withstand a maximum reverse voltage of 270 volts and a non-repetitive peak reverse power dissipation of 30 kilowatts. The diode's clamping voltage is maximally 436.2 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 270 |
| Breakdown Voltage-Min | 301.6 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 436.2 |
| Breakdown Voltage-Nom | 315.9 |
| Breakdown Voltage-Max | 330.2 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |