The 30KP288CA-BP is a bidirectional transient voltage suppressor diode from Micro Commercial Components. It features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is made of silicon and has a maximum reverse voltage of 288 volts. It can handle a maximum non-repetitive peak reverse power dissipation of 30 kilowatts and a maximum power dissipation of 8 watts. The diode is available in a 2-pin axial package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 288 |
| Breakdown Voltage-Min | 321.7 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 469.9 |
| Breakdown Voltage-Nom | 337 |
| Breakdown Voltage-Max | 352.2 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |