The 30KP39CA-AP is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 39V and a maximum non-repetitive peak reverse power dissipation of 30000W. It has a maximum power dissipation of 8W and a maximum clamping voltage of 67.2V. The diode is available in a 2-pin axial package and has a minimum operating temperature of -55°C and a maximum operating temperature of 175°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 39 |
| Breakdown Voltage-Min | 43.6 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 67.2 |
| Breakdown Voltage-Nom | 45.7 |
| Breakdown Voltage-Max | 47.7 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |