The 30KP45A-TP is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It has a maximum reverse voltage of 45V and a maximum non-repetitive peak reverse power dissipation of 30kW. The diode is packaged in a 2-pin axial package and has a maximum power dissipation of 8W. It is suitable for use in applications where high voltage suppression is required.
Micro Commercial Components 30KP45A-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50.3 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 52.7 |
| Breakdown Voltage-Max | 55 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 30KP45A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.