This silicon transient voltage suppressor diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and is constructed from a single silicon diode element. The device is rated for a maximum reverse voltage of 66 volts and a maximum non-repetitive peak reverse power dissipation of 30 kilowatts. The axial package type is a 2-pin configuration with a power dissipation of 8 watts.
Micro Commercial Components 30KP66A-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 66 |
| Breakdown Voltage-Min | 73.7 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 107 |
| Breakdown Voltage-Nom | 77.2 |
| Breakdown Voltage-Max | 80.7 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 30KP66A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.