Silicon transient voltage suppressor diode with a maximum reverse voltage rating of 78V and a maximum non-repetitive peak reverse power dissipation of 30000W. Operating temperature range is -55°C to 175°C. The device is a bidirectional axial-lead type with a maximum power dissipation of 8W. It is suitable for transient voltage suppression applications.
Micro Commercial Components 30KP78CA-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 87.1 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 129 |
| Breakdown Voltage-Nom | 91.3 |
| Breakdown Voltage-Max | 95.4 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 30KP78CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.