Unidirectional Zener Diode, 3W power dissipation, featuring a 6.2V Zener voltage with a 5% tolerance. This silicon diode operates within a temperature range of -55°C to 150°C and is housed in a DO-214AA (SMB) package with two terminals. Designed for voltage regulation and transient suppression applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components 3SMBJ5920B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components 3SMBJ5920B-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 3SMBJ5920B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.