The 5.0SMLJ110CA-TP is a silicon bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 128.5V and a maximum breakdown voltage of 135V. It has a maximum power dissipation of 6.5W and a maximum non-repetitive peak reverse power dissipation of 5000W. The diode is packaged in a 2-pin DO-214AB package and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Micro Commercial Components 5.0SMLJ110CA-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 177 |
| Breakdown Voltage-Nom | 128.5 |
| Breakdown Voltage-Max | 135 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5.0SMLJ110CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.