Bidirectional transient voltage suppressor diode, 5000W peak pulse power, 60V standoff voltage. Features 2 terminals, silicon diode element, and a single element design. Operates from -55°C to 175°C with a maximum clamping voltage of 96.8V. Packaged in a DO-214AB (SMCJ) JEDEC code.
Micro Commercial Components 5.0SMLJ60CA-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 96.8 |
| Breakdown Voltage-Nom | 70.2 |
| Breakdown Voltage-Max | 73.7 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5.0SMLJ60CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.