This silicon transient voltage suppressor diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a bidirectional polarity and is constructed from a single silicon diode element. The device is available in a 2-pin axial package that is compliant with ROHS regulations. The diode is capable of withstanding a maximum reverse voltage of 180V and a maximum non-repetitive peak reverse power dissipation of 5000W.
Micro Commercial Components 5KP180CA-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 200 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 292 |
| Breakdown Voltage-Nom | 210 |
| Breakdown Voltage-Max | 221 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5KP180CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.