Unidirectional transient voltage suppressor diode, featuring 5000W peak reverse power dissipation and a 24V repetitive peak reverse voltage. This single-element silicon diode offers a breakdown voltage range from 26.7V to 29.5V. Designed with two axial terminals, it provides robust protection against voltage transients.
Micro Commercial Components 5KP24A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 29.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5KP24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.