Bidirectional transient voltage suppressor diode offering 5000W peak pulse power dissipation. Features a repetitive peak reverse voltage of 33V and a breakdown voltage range from 36.7V to 40.6V. Maximum clamping voltage is 53.3V. This silicon diode operates bidirectionally across a temperature range of -55°C to 175°C, with two axial terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components 5KP33CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.65 |
| Breakdown Voltage-Max | 40.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 5KP33CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.