
Rectifier Diode Switching 100V 6A 2-Pin Case R-6 Carton
Micro Commercial Components 6A1-BP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Case R-6 |
| Package/Case | Case R-6 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.1(Max) |
| Seated Plane Height (mm) | 9.1(Max) |
| Package Diameter (mm) | 9.1(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 6@Ta=60CA |
| Peak Non-Repetitive Surge Current | 400A |
| Peak Forward Voltage | 0.95V |
| Peak Reverse Current | 10uA |
| Maximum Junction Ambient Thermal Resistance | 10°C/W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 374W0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components 6A1-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.