
General purpose rectifier diode featuring a 1000V repetitive peak reverse voltage and a 6A forward current. This single-phase, single-element silicon diode operates up to 125°C and has two axial terminals. The component is ROHS compliant and housed in a plastic R-6 package.
Micro Commercial Components 6A10-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 6A10-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.