The AK3-380C-BP is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a terminal position of axial. The diode is available in a ROHS compliant, plastic, AK package with 2 pins. The device is suitable for use in a variety of applications, including those requiring high voltage suppression.
Micro Commercial Components AK3-380C-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 380 |
| Breakdown Voltage-Min | 401 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components AK3-380C-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.