This general purpose rectifier diode features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode is constructed with silicon and has a maximum reverse voltage of 20 volts. It is a dual terminal device with a maximum power dissipation of 0.25 watts. The diode is packaged in a ROHS compliant plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components B5817W-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components B5817W-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.