
Schottky rectifier diode, 1A forward current, 20V repetitive peak reverse voltage. Features a single silicon diode element in a 2-terminal plastic package. Operates across a wide temperature range from -65°C to 125°C with a maximum power dissipation of 0.25W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components B5817WS-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components B5817WS-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.