The BAR43-TP is a 3-pin dual rectifier diode from Micro Commercial Components. It has a maximum operating temperature of 150 degrees Celsius and a maximum reverse voltage of 30 volts. The diode is made from silicon and has a maximum power dissipation of 0.2 watts. It is packaged in a lead-free plastic package.
Micro Commercial Components BAR43-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BAR43-TP to view detailed technical specifications.
No datasheet is available for this part.