Dual-element silicon rectifier diode, 0.2A forward current, with a maximum repetitive peak reverse voltage of 40V. Features a maximum power dissipation of 0.2W and a maximum operating temperature of 125°C. This 3-terminal, plastic-packaged component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components BAS40-04-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components BAS40-04-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BAS40-04-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.