The BAT48-AP is a silicon rectifier diode with a maximum reverse voltage of 40V and a maximum power dissipation of 0.33W. It features an axial terminal position and is packaged in a DO-35 plastic package. The diode element material is silicon and the diode type is a rectifier diode. The BAT48-AP is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |