This silicon rectifier diode is a dual-element device with a maximum reverse voltage rating of 40V and a maximum power dissipation of 0.25W. It has a 3-pin package and is compliant with ROHS regulations. The diode is made from silicon and is suitable for general-purpose rectification applications. It can operate within a temperature range of up to 150°C. The device has a dual terminal position and a pin count of 3.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components BAT64-04W-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BAT64-04W-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.