
BC337-40 is a single NPN medium-power bipolar transistor supplied in a TO-92 package. It is rated for 45 V collector-emitter voltage, 0.8 A collector current, and 0.625 W power dissipation. The device specifies DC current gain from 250 to 630, a maximum collector-emitter saturation voltage of 0.7 V, and a transition frequency of 210 MHz. Its maximum junction temperature is 150 °C, and the manufacturer lists both bulk and ammo-box packing options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components BC337-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BC337-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
