The BZX55-C27 is a unidirectional silicon zener diode with a maximum power dissipation of 0.5 watts. It features an axial terminal position and a DO-35 package. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in a variety of applications requiring a zener diode with a 27V 10% voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components BZX55-C27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BZX55-C27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.