This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 0.5W. It has a JEDEC package code of DO-35 and a 2-pin axial terminal position. The diode element is made of silicon and is a single zener diode. It is available in a 2-terminal package with a maximum power dissipation of 0.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components BZX55-C4V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BZX55-C4V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.