This is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W. It has a JEDEC package code of DO-35 and a terminal position of axial. The diode element material is silicon and the diode type is a zener diode. It has 2 terminals and is available in a 2-pin package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |